Manufacturer Part #
ZE257-234F-MTR2010
MULTI-TOUCH CONTROLLER, FOR 10.1" OR LESS TOUCHSCREENS
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches ZE257-234F-MTR2010 - Technical Attributes
Attributes Table
| Technology: | Resistive |
| Interface: | USB |
| Resolution: | 10b |
| Operating Voltage: | 5.25V |
| Supply Current: | 45mA |
| Operating Temp Range: | -20°C to +85°C |
| Storage Temperature Range: | -20°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$32.29
3
$31.82
5
$31.61
15
$31.15
25+
$30.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Box