Manufacturer Part #
PSB40W-1400-27
100 - 277Vac, 37.8W, 700 - 1400mA, 18-27V, [0-10V, TRI...], IP20 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ERP Power | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
ERP Power PSB40W-1400-27 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ERP Power PSB40W-1400-27 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 120VAC to 277VAC |
| Max Output Power: | 37.8W |
| Minimum Output Voltage: | 18V |
| Maximum Output Voltage: | 27V |
| Minimum Output Current: | 700mA |
| Maximum Output Current: | 1400mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 90% |
| Number of Output Channels: | 1 |
| Certifications: | UL Class P |
| Driver Class: | Class 2 |
| IP Rating: | IP20 |
| Dimming Control: | TRIAC,0-10V |
| Minimum Dimming Level: | 1% to 100% |
| Is Dim to Off: | True |
| Mounting Method: | Chassis Mount |
Features & Applications
Programming tool required, part number "PROG-JACK-USB"
Pricing Section
Global Stock:
255
USA:
255
Factory Lead Time:
N/A
Quantity
Unit Price
1
$20.56
3
$20.28
5
$20.15
20
$19.80
30+
$19.58
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Chassis Mount