Manufacturer Part #
2328823-2
LUMAWISE S 80 mm Dia. Dome Smoke Gray Medium
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:168 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2328823-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
LUMAWISE Endurance S domes from TE Connectivity (TE) are available in 40mm and 80mm diameters for use with Zhaga Book 18-compatible outdoor lights, such as street lights and area lights.
APPLICATIONS
• Street lighting
• Area lighting
• Outdoor luminaires
• Photo-controls
• Central management systems
• Occupancy sensor modules
FEATURES
• Contact ratings: 1.5A, 30V
• 10kV dielectric withstand voltage
• 4-pole contacts
• Versatile mounting options
• Secure low-torque mating of sealing cap or base and receptacle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
168+
$3.08
Product Variant Information section
Available Packaging
Package Qty:
168 per Box