Manufacturer Part #
HLG-320H-24A
100 - 277Vac, 320.16W, 13340mA, 12-24V, [Potentiome...], IP65 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
MEAN WELL HLG-320H-24A - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 320.16W |
| Minimum Output Voltage: | 12V |
| Maximum Output Voltage: | 24V |
| Minimum Output Current: | 13340mA |
| Maximum Output Current: | 13.34mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 94.5% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,UL |
| Driver Class: | Class I,Class 1,SELV |
| IP Rating: | IP65 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
19
USA:
19
Factory Lead Time:
N/A
Quantity
Unit Price
1
$109.16
2
$107.57
3
$106.65
4
$106.00
5+
$103.96
Product Variant Information section
Available Packaging
Package Qty:
1 per Box