Manufacturer Part #
HVG-100-48B
220 - 480Vac, 96W, 2000mA, 24-48V, [0-10V, PWM...], IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HVG-100-48B - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 220VAC to 480VAC |
| Max Output Power: | 96W |
| Minimum Output Voltage: | 24V |
| Maximum Output Voltage: | 48V |
| Minimum Output Current: | 2000mA |
| Maximum Output Current: | 2000mA |
| Input Power Factor: | 0.93 |
| Efficiency: | 91% |
| Number of Output Channels: | 1 |
| Certifications: | FCC,UL |
| Driver Class: | Class 2 |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer,PWM,0-10V |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$86.32
2
$85.06
3
$84.33
4
$83.82
5+
$82.21
Product Variant Information section
Available Packaging
Package Qty:
1 per Box