
Manufacturer Part #
LEDINTA0024V28FO
100 - 277Vac, 67W, 24V, IP66 LED Driver
Product Specification Section
Signify North America LEDINTA0024V28FO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America LEDINTA0024V28FO - Technical Attributes
Attributes Table
Mounting Method: | Panel Mount |
$Features & Applications
The LEDINTA0024V28FO is a Xitanium 67 W 2.8 A 24 V UL Class II Outdoor LED Driver Module.
Philips Lighting, a brand leader in LED driver technology, offers Xitanium® LED drivers, which are high quality, energy-efficient drivers for solid-state lighting solutions.
Xitanium LED drivers for LUXEON® LEDs benefit from a high power factor, are rated for 50,000+ hours of life and carry a full five-year warranty.
LEDINTA0024V28FO specification:
- Max. Output Power: 67 W
- Input Voltage: 120 ~ 277 V
- Output Current: 0.1 ~ 2.8 A
- Output Voltage: 24 V
- Min. Power Factor: 0.99
- IP rating: IP66
- Operating Temperature: -40°~ 140°F / -40°~ 60°C
- Isolation: Class 2
To see related Xitanium products, click here.
Pricing Section
Global Stock:
1
USA:
1
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$56.62
3
$52.98
10
$49.26
20
$47.24
40+
$45.30
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Panel Mount