
Manufacturer Part #
LEDINTA0024V41DLO
Xitanium 100 W 4.16 A 24 V Output Max UL Class II Dimmable Outdoor LED Driver
Signify North America LEDINTA0024V41DLO - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
$Features & Applications
The LEDINTA0024V41DLO is a Xitanium 100 W 24 V UL Class 2 Dimmable Outdoor LED Driver Module.
Philips Lighting, a brand leader in LED driver technology, offers Xitanium® LED drivers, which are high quality, energy-efficient drivers for solid-state lighting solutions.
Xitanium LED drivers for LUXEON® LEDs benefit from a high power factor, are rated for 50,000+ hours of life and carry a full five-year warranty.
LEDINTA0024V41DLO specification:
• Max. Output Power: 100 W
• Input Voltage: 120 ~ 277 V
• Output Voltage: 24 V
• Min. Power Factor: 0.9
• IP rating: IP66
• Isolation: Class 2
• Dimming Method: 0-10 V
• Dimming Range (%): 100% ~ 25%
To see related Xitanium products, click here.
Available Packaging
Package Qty:
10 per Box