
Manufacturer Part #
XI095C275V054DNF1
100 - 277Vac, 95W, 1000 - 2750mA, 27-54V, [0-10V], IP44 LED Driver
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 95W |
Minimum Output Voltage: | 27V |
Maximum Output Voltage: | 54V |
Minimum Output Current: | 1000mA |
Maximum Output Current: | 2750mA |
Input Power Factor: | 0.95 |
Efficiency: | 90% |
Number of Output Channels: | 1 |
Certifications: | CSA,cUL,UL |
Driver Class: | Class 2 |
IP Rating: | IP44 - Indoor Lighting Only |
Dimming Control: | 0-10V |
Minimum Dimming Level: | 5% |
Is Dim to Off: | False |
Pricing Section
Global Stock:
134
USA:
134
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$60.11
3
$55.70
5
$53.77
15
$49.82
25+
$48.09
Product Variant Information section
Available Packaging
Package Qty:
1 per Box