Manufacturer Part #
XLG-240-M-AB
100 - 277Vac, 239.4W, 700 - 2100mA, 90-171V, [0-10V, PWM...], IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL XLG-240-M-AB - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 239.4W |
| Minimum Output Voltage: | 90V |
| Maximum Output Voltage: | 171V |
| Minimum Output Current: | 700mA |
| Maximum Output Current: | 2100mA |
| Input Power Factor: | 0.97 |
| Efficiency: | 92.5% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CCC,CE,cUL,ENEC,UL |
| Driver Class: | Class I,Class 1 |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer,PWM,0-10V |
| Minimum Dimming Level: | 8% |
| Is Dim to Off: | True |
Features & Applications
MEAN WELL has introduced the XLG series of LED drivers, which offers robust performance in outdoor as well as indoor lighting applications.
APPLICATIONS
• Architectural lighting
• Streetlights
• Floodlights
• Stage lighting
• Horticultural lighting
• High-bay lamps
• DMX power supplies
• Outdoor lighting
FEATURES
• Input-voltage range: 90V to 305V AC
• Output voltage: 12V or 24V DC
• Maximum output-power options: 50W, 75W, 100W, 150W, 200W, 240W
• Surge-voltage protection options: 4kV/6kV AC or 10kV/6kV AC
• Safety certifications:
– UL 8750
– IEC 61347/GB 7000.1
• Five years’ warranty
• >50,000 hours lifetime rating
• Dimming options:
– 0V to 10V
– PWM
– Resistor setting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$49.33
3
$48.51
4
$48.30
10
$47.63
15+
$46.98
Product Variant Information section
Available Packaging
Package Qty:
1 per Box