Manufacturer Part #
L170-5080701200000
LUXEON 7070, 12V, 5000K 80 CRI, 1390 lm, 170 lm/W, 7070 package high-power LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L170-5080701200000 - Technical Attributes
Attributes Table
| Application: | Flood Light/High Bay/Low Bay/Outdoor/Spotlight |
| Family: | LUXEON 7070 |
| Type of White: | Cool |
| Color: | White |
| CRI: | 80 |
| CCT: | 5000K |
| Flux: | 1385lm |
| Test Current: | 0.7A |
| Forward (Drive) Current: | 1.2A |
| Forward Voltage: | 11.8V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount