text.skipToContent text.skipToNavigation

Manufacturer Part #

L1C1-3080000000000

LUXEON C Color High Power LED Emitter Warm White 80 CRI 3000K 80 lm Min 350 mA

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2541
Product Specification Section
Lumileds L1C1-3080000000000 - Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Specialty Lighting
Family: LUXEON C Color
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
Flux: 102lm
Test Current: 350mA
Forward (Drive) Current: 1225mA
Forward Voltage: 2.75V
Viewing Angle: 150°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$7,600.00
USD
Quantity
Unit Price
1,000+
$0.76