Manufacturer Part #
L1CU-6570000000000
LUXEON CZ Color High Power LED Emitter Cool White 70 CRI 6500K 100 lm Min 1225mA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L1CU-6570000000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1CU-6570000000000 - Technical Attributes
Attributes Table
| Application: | Architectural/Bulb/Emergency Vehicle Lighting/Entertainment/Specialty Lighting |
| Family: | LUXEON CZ Color |
| Type of White: | Cool |
| Color: | White |
| CRI: | 70 |
| CCT: | 6500K |
| Flux: | 109lm |
| Test Current: | 350mA |
| Forward (Drive) Current: | 1225mA |
| Forward Voltage: | 2.75V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount