Manufacturer Part #
L1F3-U380200008000
LUXEON UV U High Power Surface Mount LED Emitter 380 nm 1620 mW 3.6 V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L1F3-U380200008000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1F3-U380200008000 - Technical Attributes
Attributes Table
| Application: | Analytical Instrumentation/Curing/Medical/Security & Surveillance/UV Photoreaction |
| Family: | LUXEON UV U |
| Color: | Violet |
| Radiometric Power: | 1620mW |
| Forward (Drive) Current: | 2000mA |
| Forward Voltage: | 3.6V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$4.60
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount