text.skipToContent text.skipToNavigation

Manufacturer Part #

L1HZ-4080100000000

LUXEON HL1Z ISP 4000K 80CRI

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
Lumileds L1HZ-4080100000000 - Technical Attributes
Attributes Table
Application: Downlight/Panel Light/Track Light/Wall Grazer/Wall Wash
Type of White: Warm
Color: White
CRI: 80
CCT: 4000K
Flux: 144lm
Test Current: 350mA
Forward (Drive) Current: 700mA
Forward Voltage: 2.8V
Viewing Angle: 120°
Part Number Aliases: L1HZ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
1,000
$0.20
2,000
$0.199
3,000
$0.197
4,000+
$0.195
Product Variant Information section