text.skipToContent text.skipToNavigation

Manufacturer Part #

L1RX-RYL1000000000

LUXEON Rubix High Power LED Royal Blue Square Surface Mount 1635 lm 1.5 A 3.16 V

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L1RX-RYL1000000000 - Technical Attributes
Attributes Table
Color: Royal Blue
Flux: 1635lm
Test Current: 1.5A
Forward (Drive) Current: 3A
Forward Voltage: 3.16V
Viewing Angle: 125°
Wavelength: 455nm
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,000.00
USD
Quantity
Unit Price
1,000+
$0.90
Product Variant Information section