text.skipToContent text.skipToNavigation

Manufacturer Part #

LMZ7-SW57

LUXEON MZ High Power LED Emitter Cool White 70 CRI 5700K 900 lm Min 700 mA

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Lumileds LMZ7-SW57 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON MZ
Type of White: Cool
Color: White
CRI: 70
CCT: 5700K
Flux: 900lm
Test Current: 700mA
Forward (Drive) Current: 1200mA
Forward Voltage: 11.2V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,930.00
USD
Quantity
Unit Price
500+
$3.86
Product Variant Information section