LXM3-PD01 in Reel by Lumileds | High Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LXM3-PD01

LUXEON Rebel SMT High Power LED Emitter Deep Red Lambertian 350 mA 260 lm Min

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Lumileds LXM3-PD01 - Technical Attributes
Attributes Table
Application: Architectural/Emergency Vehicle Lighting/Entertainment
Family: LUXEON Rebel
Color: Red
Radiation Pattern: Lambertian
Flux: 260lm
Test Current: 350mA
Forward (Drive) Current: 700mA
Forward Voltage: 2.4V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,710.00
USD
Quantity
Unit Price
1,000+
$1.71