Manufacturer Part #
LXM5-PL01
LUXEON Rebel High Power Surface Mount LED Emitter Amber 350 mA 2.1 V
Product Specification Section
Lumileds LXM5-PL01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds LXM5-PL01 - Technical Attributes
Attributes Table
| Application: | Architectural/Emergency Vehicle Lighting/Entertainment |
| Family: | LUXEON Rebel |
| Color: | Amber |
| Radiation Pattern: | Lambertian |
| Flux: | 50lm |
| Test Current: | 350mA |
| Forward (Drive) Current: | 700mA |
| Forward Voltage: | 2.1V |
| Viewing Angle: | 125° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$2.33
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount