LXML-PR01-0500 in Reel by Lumileds | High Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LXML-PR01-0500

LUXEON Rebel SMT High Power LED Emitter Royal Blue Lambertian 350mA 3.05V 500mW

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Lumileds LXML-PR01-0500 - Technical Attributes
Attributes Table
Application: Architectural/Emergency Vehicle Lighting/Entertainment
Family: LUXEON Rebel
Color: Royal Blue
Radiation Pattern: Lambertian
Radiometric Power: 500mW
Test Current: 350mA
Forward (Drive) Current: 1000mA
Forward Voltage: 2.95V
Viewing Angle: 125°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,530.00
USD
Quantity
Unit Price
1,000+
$1.53