text.skipToContent text.skipToNavigation

Manufacturer Part #

LXZ1-2780-5

LUXEON Z High Power SMT LED Emitter Warm White 80 CRI 2700K 100 lm Min 5 SDCM

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds LXZ1-2780-5 - Technical Attributes
Attributes Table
Application: Architectural/Bollard/Canopy/Downlight/Emergency Vehicle Lighting/Entertainment/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Z
Type of White: Warm
Color: White
CRI: 80
CCT: 2700K
SDCM: 5
Flux: 115lm
Test Current: 500mA
Forward (Drive) Current: 1000mA
Forward Voltage: 2.8V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,660.00
USD
Quantity
Unit Price
2,000+
$1.11
Product Variant Information section