Manufacturer Part #
S1CH-3535730003-00000000-00001
3535 Series 1.9 V 700 mA Red 370 mW Surface Mount High Power LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Semiconductor S1CH-3535730003-00000000-00001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor S1CH-3535730003-00000000-00001 - Technical Attributes
Attributes Table
| Application: | Architectural/Decorative/Horticulture |
| Family: | 3535 |
| Color: | Far Red |
| Radiometric Power: | 317mW |
| Test Current: | 350mA |
| Forward (Drive) Current: | 700mA |
| Forward Voltage: | 1.9V |
| Viewing Angle: | 120° |
| Wavelength: | 710nm to 750nm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount