text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-5050407006-0000005S-00002

5050 6V 8Chip 4000K 70CRI

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Semiconductor S1W0-5050407006-0000005S-00002 - Technical Attributes
Attributes Table
Application: Architectural/Decorative/General Lighting
Family: 5050
Type of White: Neutral
Color: White
CRI: 70
CCT: 4000K
SDCM: 5
Flux: 688lm
Test Current: 640mA
Forward (Drive) Current: 800mA
Forward Voltage: 6.4V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
12000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,000.00
USD
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
3,000+
$0.25
Product Variant Information section