text.skipToContent text.skipToNavigation

Manufacturer Part #

BXET-RGBW-25C-03EA

Bridgelux® SMD 3838 Red/Green/Blue 3V 120 mA 145/750/84 lm

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Bridgelux BXET-RGBW-25C-03EA - Technical Attributes
Attributes Table
Application: Architectural/Area/Decorative/Downlight/Entertainment/Hospitality/Spotlight
Type of White: Warm
Color: Red / Green / Blue / White
CRI: 70
CCT: 2500K
Test Current: 120mA
Forward (Drive) Current: 160mA
Forward Voltage: 3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
135000
Multiple Of:
7500
Total
$7,492.50
USD
Quantity
Unit Price
7,500+
$0.0555
Product Variant Information section