Manufacturer Part #
L128-3590SA35A00A5
LUXEON 2835S (3V), 3500K 90CRI 3-Step, 141lm/W, 2835 Package
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L128-3590SA35A00A5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-3590SA35A00A5 - Technical Attributes
Attributes Table
| Application: | Commercial/Indoor/Panel Light/Troffer |
| Family: | 2835 |
| Type of White: | Warm |
| Color: | White |
| CRI: | 90 |
| CCT: | 3500K |
| Flux: | 30.2lm |
| Test Current: | 65mA |
| Forward (Drive) Current: | 300mA |
| Forward Voltage: | 2.76V |
| Viewing Angle: | 120° |
| Part Number Aliases: | L128 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.0143
8,000
$0.0141
16,000
$0.0138
60,000+
$0.0133
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount