text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-5090EC3500005

5000K 90CRI 9V 2835 3SDCM

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Lumileds L128-5090EC3500005 - Technical Attributes
Attributes Table
Application: Downlight/Panel Light/Retrofit Bulb/Troffer
Family: 2835
Type of White: Cool
Color: White
CRI: 90
CCT: 5000K
Test Current: 60mA
Forward (Drive) Current: 0.15A
Forward Voltage: 8.9V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,872.00
USD
Quantity
Unit Price
4,000
$0.0424
8,000
$0.0416
12,000
$0.0412
16,000+
$0.0406
Product Variant Information section