text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-6580NA3500001

Cool-white 2835N 3V 80 CRI Full Distribution

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L128-6580NA3500001 - Technical Attributes
Attributes Table
Application: Downlight/Panel Light/Troffer
Family: 2835
Type of White: Cool
Color: White
CRI: 80
CCT: 6500K
Flux: 35.9lm
Test Current: 65mA
Forward (Drive) Current: 300mA
Forward Voltage: 2.75V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,492.00
USD
Quantity
Unit Price
4,000
$0.0308
8,000
$0.0303
12,000
$0.03
16,000
$0.0298
20,000+
$0.0291