text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-30800CHV00001

3030 HV 3000K 109 Lumens 80 CRI 17 mA 48 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L130-30800CHV00001 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Spotlight
Family: 3030 HV
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
Flux: 109lm
Test Current: 17mA
Forward (Drive) Current: 30mA
Forward Voltage: 48V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
50000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,850.00
USD
Quantity
Unit Price
5,000+
$0.117