text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-5630AZL40

5630AZL Mid Power LED Emitter 4000K Neutral White 55 lm Min 20 mA

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTW-5630AZL40 - Technical Attributes
Attributes Table
Family: 5630
Type of White: Neutral
Color: White
Flux: 55lm
Forward (Drive) Current: 200mA
Forward Voltage: 3.13V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$711.00
USD
Quantity
Unit Price
3,000
$0.0815
6,000+
$0.079
Product Variant Information section