Manufacturer Part #
MXA8-PW57-H001
3535L HE 5700K 50 Lumens 80 CRI 300 mA 2.9 V Surface Mount Mid Power LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds MXA8-PW57-H001 - Technical Attributes
Attributes Table
| Application: | Bollard/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Portable/Posterbox/Retrofit Bulb/Troffer |
| Family: | 3535L HE |
| Type of White: | Cool |
| Color: | White |
| CRI: | 80 |
| CCT: | 5700K |
| Radiation Pattern: | Lambertian |
| Flux: | 51lm |
| Test Current: | 100mA |
| Forward (Drive) Current: | 300mA |
| Forward Voltage: | 2.9V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
5,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount