text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-2835309003-0000003S-0P005

2835 3000k 90 CRI 3 STEP

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Semiconductor S1W0-2835309003-0000003S-0P005 - Technical Attributes
Attributes Table
Application: Architectural/Decorative/General Lighting/Indoor/Interior Lighting/Outdoor
Family: 3528
Type of White: Warm
Color: White
CRI: 90
CCT: 3000K
SDCM: 3
Flux: 26.5lm
Test Current: 65mA
Forward (Drive) Current: 300mA
Forward Voltage: 2.78V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
112000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,620.80
USD
Quantity
Unit Price
4,000
$0.0248
8,000
$0.0244
12,000
$0.0241
16,000
$0.024
20,000+
$0.0234
Product Variant Information section