text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-27E1000-D-83

Vero 10D Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Bridgelux BXRC-27E1000-D-83 - Technical Attributes
Attributes Table
Family: Vero Series
Form: Star
Color: White
Type of White: Warm
CRI: 80
CCT: 2700K
Typical Flux: 1043lm
Efficacy-Typ: 168lm/W
Viewing Angle: 120°
Forward Voltage: 24.9V
Mounting Method: Screw Mount
Pricing Section
Global Stock:
268
USA:
268
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
68
Multiple Of:
200
Total
$197.88
USD
Quantity
Unit Price
200+
$2.91
Product Variant Information section