text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-35G4000-D-83-SE

Vero SE 18D (Gen 8), 3500K 90CRI, 150lm/W, 3600lm, 36.2mm diam, 18.4mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRC-35G4000-D-83-SE - Technical Attributes
Attributes Table
Application: Architectural/Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway/Warehouse
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 90
CCT: 3500K
Typical Flux: 3577lm
Efficacy-Typ: 149lm/W
Viewing Angle: 120°
Forward (Drive) Current: 2.5A
Test Current: 0.85A
Forward Voltage: 28.2V
Power Consumption: 24W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,604.00
USD
Quantity
Unit Price
100+
$8.02
Product Variant Information section