text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40E2000-D-83-SE

Vero SE 13D Neutral White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Bridgelux BXRC-40E2000-D-83-SE - Technical Attributes
Attributes Table
Application: Architectural/Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Typical Flux: 2216lm
Efficacy-Typ: 179lm/W
Viewing Angle: 120°
Forward (Drive) Current: 1.25A
Test Current: 0.4A
Forward Voltage: 30.9V
Power Consumption: 12.4W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$481.00
USD
Quantity
Unit Price
100+
$4.81
Product Variant Information section