text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-30E4000-C-83

VERO 29 GEN 8 Series 3000 K 80 CRI 6400 lm 33.9 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Bridgelux BXRE-30E4000-C-83 - Technical Attributes
Attributes Table
Application: Accent/Commercial/Downlight/General Lighting/Residential/Security & Surveillance/Spotlight/Track Light
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 6400lm
Efficacy-Typ: 180lm/W
Viewing Angle: 120°
Forward (Drive) Current: 3A
Test Current: 1.05A
Forward Voltage: 33.9V
Power Consumption: 35.6W
Board Dimension: 24 x 24 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
20
Total
$5,148.00
USD
Quantity
Unit Price
1
$9.01
4
$8.89
15
$8.78
30
$8.72
75+
$8.58