text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-35E2000-C-73

V13 GEN 7 Series 3500K 80 CRI min 3488 lm 34.8 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Bridgelux BXRE-35E2000-C-73 - Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 3500K
Typical Flux: 3488lm
Efficacy-Typ: 159lm/W
Forward (Drive) Current: 630mA
Forward Voltage: 34.8V
Power Consumption: 21.9W
Board Dimension: 19 x 19 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$2,165.00
USD
Quantity
Unit Price
25
$4.50
50
$4.45
75
$4.42
100
$4.40
125+
$4.33
Product Variant Information section