text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-35S1001-C-73

V10 GEN 7 Thrive™ 3500K 95 CRI min 1498 lm 34.4 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRE-35S1001-C-73 - Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 95
CCT: 3500K
Typical Flux: 1498lm
Efficacy-Typ: 121lm/W
Viewing Angle: 120°
Forward (Drive) Current: 360mA
Forward Voltage: 34.4V
Power Consumption: 12.4W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
595
Multiple Of:
30
Total
$1,892.10
USD
Quantity
Unit Price
1
$3.43
10
$3.36
25
$3.31
75
$3.25
150+
$3.18
Product Variant Information section