Manufacturer Part #
CXM-9-27-90-36-AC40-F5-3
CXM 9 2700K 90 CRI 3-Step
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Luminus Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Tray | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Luminus Devices CXM-9-27-90-36-AC40-F5-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Luminus Devices CXM-9-27-90-36-AC40-F5-3 - Technical Attributes
Attributes Table
| Application: | Architectural/Area/Downlight/Hospitality/Parking Lot/Specialty/Spotlight/Street Lighting/Track Light/Tunnel Lighting |
| Form: | Square |
| Color: | White |
| Type of White: | Warm |
| CRI: | 90 |
| CCT: | 2700K |
| Typical Flux: | 1505lm |
| Viewing Angle: | 120° |
| Forward (Drive) Current: | 0.36A |
| Test Current: | 0.36A |
| Forward Voltage: | 33.5V |
| Power Consumption: | 12.1W |
| Board Dimension: | 13.5 x 13.5 mm |
Pricing Section
Global Stock:
560
USA:
560
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
80
$2.15
160
$2.13
240
$2.11
400+
$2.08
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray