Manufacturer Part #
L150-6570500600000
LUXEON 5050 High Power LED Emitter Cool White 6500K CCT 70 CRI 6.1 V 650 lm Typ
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
Lumileds L150-6570500600000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L150-6570500600000 - Technical Attributes
Attributes Table
| Application: | Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight |
| Family: | 5050 |
| Form: | Square |
| Color: | White |
| Type of White: | Cool |
| CRI: | 70 |
| CCT: | 6500K |
| Typical Flux: | 650lm |
| Efficacy-Typ: | 166lm/W |
| Viewing Angle: | 116° |
| Forward (Drive) Current: | 800mA |
| Test Current: | 640mA |
| Forward Voltage: | 6.1V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000
$0.33
2,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount