text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C4-30903S02F0600

LUXEON CX Plus CoB High Density S02H6 Warm white 3000 K 90 CRI 3 SDCM

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Lumileds L2C4-30903S02F0600 - Technical Attributes
Attributes Table
Application: Downlight/Spotlight/Track Light
Family: LUXEON CoB
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 1335lm
Efficacy-Typ: 102lm/W
Viewing Angle: 115°
Forward (Drive) Current: 700mA
Test Current: 350mA
Forward Voltage: 37.5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1080
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,965.60
USD
Quantity
Unit Price
180
$1.85
360+
$1.82
Product Variant Information section