text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C4-30903S04F0900

LUXEON CX Plus CoB - High Density S04H9 Warm-white CoB 90 CRI 3 SDCM

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L2C4-30903S04F0900 - Technical Attributes
Attributes Table
Application: Downlight/Spotlight/Track Light
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 2640lm
Efficacy-Typ: 101lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1.4A
Test Current: 0.7A
Forward Voltage: 37.5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1080
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,207.60
USD
Quantity
Unit Price
180+
$2.97
Product Variant Information section