Manufacturer Part #
L2C4-40802L04F1200
LUXEON CX PLUS COB GEN 2 L04 Neutral-white CoB 80 CRI 2 SDCM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:112 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L2C4-40802L04F1200 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L2C4-40802L04F1200 - Technical Attributes
Attributes Table
| Application: | Downlight/Spotlight/Track Light |
| Family: | LUXEON CoB |
| Form: | Square |
| Color: | White |
| Type of White: | Neutral |
| CRI: | 80 |
| CCT: | 4000K |
| Typical Flux: | 2464lm |
| Efficacy-Typ: | 156lm/W |
| Viewing Angle: | 115° |
| Forward (Drive) Current: | 900mA |
| Test Current: | 450mA |
| Forward Voltage: | 35V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
112+
$3.44
Product Variant Information section
Available Packaging
Package Qty:
112 per Tray