text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-22801216E2300

LUXEON CoB G3 High Power LED Emitter Warm White 2200K CCT 80 CRI min 6394 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 2200K
Typical Flux: 6394lm
Efficacy-Typ: 116lm/W
Viewing Angle: 115°
Forward (Drive) Current: 3200mA
Test Current: 1600mA
Forward Voltage: 34.5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
400
Multiple Of:
50
Total
$4,924.00
USD
Quantity
Web Price
50
$15.39
100
$12.77
150
$12.57
200
$12.42
250+
$12.31