text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-30901205E1300

LUXEON CoB G3 High Power LED Emitter Warm White 3000K CCT 90 CRI min 2418 lm Typ

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 1820
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Rectangular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Flux-Typ: 2418lm
Efficacy-Typ: 115lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1200mA
Test Current: 600mA
Forward Voltage: 34.5V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
100
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$111.20
USD
Quantity
Web Price
20
$5.56
200
$4.69
300
$4.63
500
$4.55
1,000+
$4.45
Product Variant Information section