Manufacturer Part #
L2C5-30HG1208E1500
LUXEON CoB CrispColor LED Emitter Warm White 3000K CCT 90 CRI min 3300 lm Typ
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L2C5-30HG1208E1500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L2C5-30HG1208E1500 - Technical Attributes
Attributes Table
| Application: | Bulb/Downlight/Indoor/Spotlight |
| Family: | LUXEON Stylist |
| Form: | Rectangular |
| Color: | White |
| Type of White: | Warm |
| CRI: | 90 |
| CCT: | 3000K |
| Typical Flux: | 3300lm |
| Efficacy-Typ: | 105lm/W |
| Viewing Angle: | 115° |
| Forward (Drive) Current: | 1800mA |
| Test Current: | 900mA |
| Forward Voltage: | 34.8V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$9.00
4
$8.88
15
$8.76
30
$8.70
75+
$8.57
Product Variant Information section