text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-35701216E2300

LUXEON CoB G3 High Power LED Emitter Warm White 3500K CCT 70 CRI min 8294 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L2C5-35701216E2300 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Square
Color: White
Type of White: Warm
CRI: 70
CCT: 3500K
Typical Flux: 8294lm
Efficacy-Typ: 150lm/W
Viewing Angle: 115°
Forward (Drive) Current: 3200mA
Test Current: 1600mA
Forward Voltage: 34.5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
400
Multiple Of:
50
Total
$4,876.00
USD
Quantity
Unit Price
400+
$12.19
Product Variant Information section