Manufacturer Part #
L2C5-35901208F1500
LUXEON CoB Gen 4 1208 90CRI 3500K
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
Lumileds L2C5-35901208F1500 - Technical Attributes
Attributes Table
| Application: | Downlight/High Bay/Spotlight/Track Light |
| Family: | LUXEON CoB |
| Form: | Square |
| Color: | White |
| Type of White: | Warm |
| CRI: | 90 |
| CCT: | 3500K |
| Typical Flux: | 4205lm |
| Efficacy-Typ: | 135lm/W |
| Viewing Angle: | 115° |
| Test Current: | 900mA |
| Forward Voltage: | 34.7V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
100+
$5.69
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Mounting Method:
Surface Mount