text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-40901203F0900

Neutral-white COB 90CRI 4000k Gen 4

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L2C5-40901203F0900 - Technical Attributes
Attributes Table
Application: Bollard/Downlight/Flood Light/High Bay/Low Bay/Retrofit Bulb/Spotlight/Track Light/Wall Wash
Form: Rectangular
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Typical Flux: 1390lm
Efficacy-Typ: 135lm/W
Viewing Angle: 115°
Forward (Drive) Current: 0.6A
Test Current: 0.3A
Forward Voltage: 34.2V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
900
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,304.00
USD
Quantity
Unit Price
100
$2.62
200
$2.59
300+
$2.56
Product Variant Information section