text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-40HG1204E1300

LUXEON CoB CrispColor LED Emitter Neutral White 4000K CCT 90 CRI min 1840 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor/Spotlight
Family: LUXEON Stylist
Form: Rectangular
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Typical Flux: 1840lm
Efficacy-Typ: 117lm/W
Viewing Angle: 115°
Forward (Drive) Current: 900mA
Test Current: 450mA
Forward Voltage: 34.8V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$3,156.00
USD
Quantity
Web Price
1
$6.58
10
$6.04
40
$5.73
125
$5.49
400+
$5.26