text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-SPP11211E1900

LUXEON SunPlus CoB 1211 Purple 2400 mA 34.8 V LED Emitter

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L2C5-SPP11211E1900 - Technical Attributes
Attributes Table
Application: Horticulture
Family: LUXEON SunPlus COB
Form: Square
Color: Purple
Viewing Angle: 115°
Forward (Drive) Current: 2400mA
Test Current: 1200mA
Forward Voltage: 34.8V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
400
Multiple Of:
50
Total
$7,232.00
USD
Quantity
Unit Price
400+
$18.08
Product Variant Information section