text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-SPP11825G3200

LUXEON SunPlus CoB 1825 Purple 4500 mA 51.7 V LED Emitter

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L2C5-SPP11825G3200 - Technical Attributes
Attributes Table
Application: Horticulture
Family: LUXEON SunPlus COB
Form: Square
Color: Purple
Viewing Angle: 115°
Forward (Drive) Current: 4500mA
Test Current: 2250mA
Forward Voltage: 51.7V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$12,558.00
USD
Quantity
Unit Price
300+
$41.86
Product Variant Information section